10035046 | Fischer Elektronik

Heatsink, (L x W x H) 8 x 15 x 6.5 mm, 37 K/W, solderable surface, 10035046

Order No.: 65B970
EAN: 4099889474114
MPN:
10035046
FK 250 06 LF PAK TR
Series: FK
10035046 Fischer Elektronik Heat Sinks Image 1
10035046 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
411.264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
185,068.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
411.264 €

Copper heatsink, 10035046, Fischer Elektronik

Copper heatsink for D PAK, Solderable surface, Copper (Cu).

Technical specifications
Filter Property Value
Max. heat resistance 37 K/W
Length 8 mm
Width 15 mm
Height 6.5 mm
Material copper
Version heatsink
Surface type solderable surface
Suitable for SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes