10035045 | Fischer Elektronik
Heatsink, (L x W x H) 8 x 15 x 6.5 mm, 37 K/W, solderable surface, 10035045
Unit Price (€ / pc.)
0.9758 € *
Available: 95 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
25 pcs.
0.8449 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD profile heatsink for D PAK and others, type Fischer FK 250.
For direct PCB mounting through solderable surface, particularly suitable for SMD components type D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, SOT 669 LF PAK, SO IC-8 FL MP, Power SO-8/SO-20 and SO-36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 37 K/W | |
| Length | 8 mm | |
| Width | 15 mm | |
| Height | 6.5 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |