10035039 | Fischer Elektronik
Heatsink, (L x W x H) 13 x 23 x 10 mm, 25 K/W, solderable surface, 10035039, package with 200 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
311.7324 € *
Standard delivery time from the manufacturer is: 6 Weeks
SMD profile heatsink for D PAK and others, type Fischer FK 244 13.
For D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, made of copper, with solderable surface.
Original reel.
Reel of 200 items.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 25 K/W | |
| Length | 13 mm | |
| Width | 23 mm | |
| Height | 10 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 200 pieces |
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |