10022742 | Fischer Elektronik

Extruded heatsink, (L x W x H) 15 x 12.6 x 6.5 mm, 38.5 to 11.94 K/W, black anodized, 10022742

Order No.: 65B1319
MPN:
10022742
SK 95 15 STS SOT 32 S SOT 32
Series: SK
10022742 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
50 pcs.
1.1662 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10022742, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 95 for SOT-32, TO-220 in 15 mm x 12.6 mm x 6.5 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 11.94 K/W
Max. heat resistance 38.5 K/W
Length 15 mm
Width 12.6 mm
Height 6.5 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SOT-32, TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes