10022615 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 88 x 25 mm, 2.24 to 0.62 K/W, natural aluminum, 10022615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3322 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.33 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3322 €
2 pcs.
60.5710 €
5 pcs.
59.7261 €
10 pcs.
58.1196 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022615, Fischer Elektronik
Extruded Heatsink SK 79 in 1000 mm x 88 mm x 25 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2.24 K/W | |
| Length | 1000 mm | |
| Width | 88 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |