10022474 | Fischer Elektronik
Extruded heatsink, (L x W x H) 94 x 46 x 33 mm, 4.37 to 1.21 K/W, natural aluminum, 10022474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8913 €
50 pcs.
3.6533 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022474, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 68 in 94 mm x 46 mm x 33 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.21 K/W | |
| Max. heat resistance | 4.37 K/W | |
| Length | 94 mm | |
| Width | 46 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |