10022462 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 164 x 40 mm, 1.2 to 0.37 K/W, black anodized, 10022462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.5918 €
50 pcs.
8.0801 €
100 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10022462, Fischer Elektronik
Extruded Heatsink SK 67 in 50 mm x 164 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.37 K/W | |
| Max. heat resistance | 1.2 K/W | |
| Length | 50 mm | |
| Width | 164 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |