10022449 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 70 x 25 mm, 2.7 to 0.84 K/W, black anodized, 10022449

Order No.: 65B2620
MPN:
10022449
SK 64 75 SA 2 x M3 TO 220
Series: SK
10022449 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7116 €
50 pcs.
6.3189 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10022449, Fischer Elektronik

Extruded Heatsink SK 64 for TO-220, TOP-3 in 75 mm x 70 mm x 25 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.84 K/W
Max. heat resistance 2.7 K/W
Length 75 mm
Width 70 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220, TOP-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes