10021832 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 45 x 13 mm, 6.72 to 1.86 K/W, natural aluminum, 10021832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
21.5866 €
25 pcs.
20.6465 €
50 pcs.
19.5160 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021832, Fischer Elektronik
Extruded Heatsink SK 596 in 1000 mm x 45 mm x 13 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.86 K/W | |
| Max. heat resistance | 6.72 K/W | |
| Length | 1000 mm | |
| Width | 45 mm | |
| Height | 13 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |