10021793 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 75 x 60 mm, 2.55 to 0.79 K/W, black anodized, 10021793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0797 €
50 pcs.
8.5442 €
100 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021793, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 593 in 50 mm x 75 mm x 60 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.79 K/W | |
| Max. heat resistance | 2.55 K/W | |
| Length | 50 mm | |
| Width | 75 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |