10021743 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 42.7 x 12.5 mm, 6 to 1.86 K/W, black anodized, 10021743

Order No.: 65B0838
MPN:
10021743
SK 59 37,5 SA TO 220
Series: SK
10021743 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0944 €
50 pcs.
1.9635 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021743, Fischer Elektronik

Extruded Heatsink SK 59 for TO-220 in 37.5 mm x 42.7 mm x 12.5 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.86 K/W
Max. heat resistance 6 K/W
Length 37.5 mm
Width 42.7 mm
Height 12.5 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes