10021714 | Fischer Elektronik

Extruded heatsink, (L x W x H) 84 x 33 x 66.5 mm, 3.81 to 1.05 K/W, natural aluminum, 10021714

Order No.: 65B2414
MPN:
10021714
SK 589 84 AL
Series: SK
10021714 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.1170 €
50 pcs.
4.8076 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021714, Fischer Elektronik

Extruded Heatsink for lock-in retaining spring SK 589 in 84 mm x 33 mm x 66.5 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.05 K/W
Max. heat resistance 3.81 K/W
Length 84 mm
Width 33 mm
Height 66.5 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes