10021680 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 8 x 6 mm, 28 to 7.75 K/W, natural aluminum, 10021680

Order No.: 65B0819
MPN:
10021680
SK 586 75 AL
Series: SK
10021680 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0944 €
50 pcs.
1.9635 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021680, Fischer Elektronik

Extruded Heatsink SK 586 in 75 mm x 8 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 7.75 K/W
Max. heat resistance 28 K/W
Length 75 mm
Width 8 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes