10021646 | Fischer Elektronik

Extruded heatsink, (L x W x H) 200 x 282 x 28 mm, 1.12 to 0.31 K/W, natural aluminum, 10021646

Order No.: 65B2391
MPN:
10021646
SK 583 200 AL
Series: SK
10021646 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4973 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
5 pcs.
34.9027 €
10 pcs.
33.4509 €
25 pcs.
32.1181 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021646, Fischer Elektronik

Extruded Heatsink SK 583 in 200 mm x 282 mm x 28 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.31 K/W
Max. heat resistance 1.12 K/W
Length 200 mm
Width 282 mm
Height 28 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes