10021618 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 150 x 27 mm, 1.62 to 0.45 K/W, natural aluminum, 10021618
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
18.0999 €
25 pcs.
17.3145 €
50 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021618, Fischer Elektronik
Extruded Heatsink SK 58 in 150 mm x 150 mm x 27 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.45 K/W | |
| Max. heat resistance | 1.62 K/W | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 27 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |