10021602 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 235 x 60 mm, 0.62 to 0.17 K/W, natural aluminum, 10021602

Order No.: 65B2381
MPN:
10021602
SK 580 75 AL
Series: SK
10021602 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6108 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
19.6707 €
25 pcs.
18.8139 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021602, Fischer Elektronik

Extruded Heatsink SK 580 in 75 mm x 235 mm x 60 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.17 K/W
Max. heat resistance 0.62 K/W
Length 75 mm
Width 235 mm
Height 60 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes