10021599 | Fischer Elektronik
Extruded heatsink, (L x W x H) 200 x 320 x 20 mm, 0.95 to 0.29 K/W, black anodized, 10021599
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
5 pcs.
35.7714 €
10 pcs.
34.2125 €
25 pcs.
32.3442 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021599, Fischer Elektronik
Extruded Heatsink SK 579 in 200 mm x 320 mm x 20 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.29 K/W | |
| Max. heat resistance | 0.95 K/W | |
| Length | 200 mm | |
| Width | 320 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |