10021549 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 6 x 50 mm, 5.2 to 1.61 K/W, black anodized, 10021549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4929 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
5 pcs.
45.4223 €
10 pcs.
43.5302 €
25 pcs.
41.7928 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021549, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 575 in 1000 mm x 6 mm x 50 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.61 K/W | |
| Max. heat resistance | 5.2 K/W | |
| Length | 1000 mm | |
| Width | 6 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |