10021436 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 300 x 60 mm, 0.46 to 0.13 K/W, natural aluminum, 10021436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3088 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.31 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3088 €
2 pcs.
59.5833 €
5 pcs.
58.7622 €
10 pcs.
57.1676 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021436, Fischer Elektronik
Extruded Heatsink SK 568 in 150 mm x 300 mm x 60 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.13 K/W | |
| Max. heat resistance | 0.46 K/W | |
| Length | 150 mm | |
| Width | 300 mm | |
| Height | 60 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |