10021391 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 37 x 6 mm, 11 to 3.41 K/W, black anodized, 10021391

Order No.: 65B2325
MPN:
10021391
SK 563 1000 SA
Series: SK
10021391 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.92 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9166 €
10 pcs.
28.5600 €
25 pcs.
27.3224 €
50 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021391, Fischer Elektronik

Extruded Heatsink SK 563 in 1000 mm x 37 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.41 K/W
Max. heat resistance 11 K/W
Length 1000 mm
Width 37 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes