10021381 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 35 x 14 mm, 5.4 to 1.67 K/W, black anodized, 10021381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
5 pcs.
38.6988 €
10 pcs.
37.0923 €
25 pcs.
35.6048 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021381, Fischer Elektronik
Extruded Heatsink SK 562 in 1000 mm x 35 mm x 14 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.67 K/W | |
| Max. heat resistance | 5.4 K/W | |
| Length | 1000 mm | |
| Width | 35 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |