10021258 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 24.2 x 12.3 mm, 7.6 to 2.36 K/W, black anodized, 10021258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021258, Fischer Elektronik
Extruded Heatsink SK 551 in 100 mm x 24.2 mm x 12.3 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.36 K/W | |
| Max. heat resistance | 7.6 K/W | |
| Length | 100 mm | |
| Width | 24.2 mm | |
| Height | 12.3 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |