10021124 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 350 x 40 mm, 0.64 to 0.18 K/W, natural aluminum, 10021124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
10 pcs.
30.2379 €
25 pcs.
28.9170 €
50 pcs.
27.3343 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021124, Fischer Elektronik
Extruded Heatsink SK 523 in 100 mm x 350 mm x 40 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.18 K/W | |
| Max. heat resistance | 0.64 K/W | |
| Length | 100 mm | |
| Width | 350 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |