10021104 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 15.3 x 8 mm, 20.9 to 6.48 K/W, black anodized, 10021104

Order No.: 65B0595
MPN:
10021104
SK 521 75 SA
Series: SK
10021104 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2257 €
50 pcs.
1.1543 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021104, Fischer Elektronik

Extruded Heatsink SK 521 in 75 mm x 15.3 mm x 8 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 6.48 K/W
Max. heat resistance 20.9 K/W
Length 75 mm
Width 15.3 mm
Height 8 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes