10021064 | Fischer Elektronik

Extruded heatsink, (L x W x H) 84 x 30 x 45 mm, 3 to 0.93 K/W, black anodized, 10021064

Order No.: 65B2184
MPN:
10021064
SK 518 84 GS TO 220
Series: SK
10021064 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.2582 €
50 pcs.
8.7108 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021064, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 518 for TO-220, TO-218, TO-247 in 84 mm x 30 mm x 45 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.93 K/W
Max. heat resistance 3 K/W
Length 84 mm
Width 30 mm
Height 45 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220, TO-218, TO-247
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes