10021051 | Fischer Elektronik

Extruded heatsink, (L x W x H) 15 x 21 x 10 mm, 28.4 to 8.8 K/W, black anodized, 10021051

Order No.: 65B0577
MPN:
10021051
SK 516 15 S TO 218 TO 218
Series: SK
10021051 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021051, Fischer Elektronik

Extruded Heatsink for PCB mounting SK 516 for TO-218 in 15 mm x 21 mm x 10 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 8.8 K/W
Max. heat resistance 28.4 K/W
Length 15 mm
Width 21 mm
Height 10 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-218
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes