10021025 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 40 x 10 mm, 11.87 to 3.29 K/W, natural aluminum, 10021025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
18.8734 €
25 pcs.
18.0523 €
50 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021025, Fischer Elektronik
Extruded Heatsink SK 513 in 1000 mm x 40 mm x 10 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.29 K/W | |
| Max. heat resistance | 11.87 K/W | |
| Length | 1000 mm | |
| Width | 40 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |