10021015 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 10.3 x 20 mm, 15.68 to 4.34 K/W, natural aluminum, 10021015

Order No.: 65B2174
MPN:
10021015
SK 512 1000 AL
Series: SK
10021015 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
14.0063 €
50 pcs.
13.1733 €
100 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10021015, Fischer Elektronik

Extruded Heatsink for lock-in retaining spring SK 512 in 1000 mm x 10.3 mm x 20 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 4.34 K/W
Max. heat resistance 15.68 K/W
Length 1000 mm
Width 10.3 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes