10021004 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 45 x 6 mm, 12.88 to 3.56 K/W, natural aluminum, 10021004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.7437 €
50 pcs.
14.8274 €
100 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10021004, Fischer Elektronik
Extruded Heatsink SK 511 in 1000 mm x 45 mm x 6 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.56 K/W | |
| Max. heat resistance | 12.88 K/W | |
| Length | 1000 mm | |
| Width | 45 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |