10020943 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 90 x 100 mm, 0.9 to 0.4 K/W, black anodized, 10020943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
2 pcs.
29.4287 €
5 pcs.
27.6437 €
10 pcs.
25.6921 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 507.
Made of black anodized aluminum, perforated. With M 4 threaded holes for type SSR 1 or SSR 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.4 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 75 mm | |
| Width | 90 mm | |
| Height | 100 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SSR1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |