10020918 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 100 x 15 mm, 2.69 to 0.74 K/W, natural aluminum, 10020918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4387 €
50 pcs.
4.1769 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020918, Fischer Elektronik
Extruded Heatsink SK 505 in 100 mm x 100 mm x 15 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.74 K/W | |
| Max. heat resistance | 2.69 K/W | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |