10020900 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 150 x 27 mm, 1.57 to 0.43 K/W, natural aluminum, 10020900

Order No.: 65B2129
MPN:
10020900
SK 504 37,5 AL
Series: SK
10020900 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0698 €
50 pcs.
3.8318 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020900, Fischer Elektronik

Extruded Heatsink SK 504 in 37.5 mm x 150 mm x 27 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 0.43 K/W
Max. heat resistance 1.57 K/W
Length 37.5 mm
Width 150 mm
Height 27 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes