10020789 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 36.5 x 6 mm, 14 to 3.88 K/W, natural aluminum, 10020789

Order No.: 65B0507
MPN:
10020789
SK 494 100 AL
Series: SK
10020789 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0706 €
50 pcs.
1.9516 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020789, Fischer Elektronik

Extruded Heatsink SK 494 in 100 mm x 36.5 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 3.88 K/W
Max. heat resistance 14 K/W
Length 100 mm
Width 36.5 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes