10020721 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 29.4 x 45 mm, 6.9 to 2.9 K/W, black anodized, 10020721

Order No.: 65B886
EAN: 4099889473421
MPN:
10020721
SK 489 75 SA
Series: SK
10020721 Fischer Elektronik Heat Sinks Image 1
10020721 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6529 €
25 pcs.
4.3435 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020721, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, Black anodised, Length: 75 mm.

Technical specifications
Filter Property Value
Min. heat resistance 2.9 K/W
Max. heat resistance 6.9 K/W
Length 75 mm
Width 29.4 mm
Height 45 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for snap-in transistor retaining spring
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes