10020686 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 61 x 8.9 mm, 4.48 to 1.24 K/W, natural aluminum, 10020686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.68 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6774 €
10 pcs.
31.1899 €
25 pcs.
29.8333 €
50 pcs.
28.2030 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020686, Fischer Elektronik
Extruded Heatsink SK 485 ... in 1000 mm x 61 mm x 8.9 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.24 K/W | |
| Max. heat resistance | 4.48 K/W | |
| Length | 1000 mm | |
| Width | 61 mm | |
| Height | 8.9 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |