10020636 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 30 x 45 mm, 3.7 to 1.02 K/W, natural aluminum, 10020636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0090 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
5 pcs.
35.3192 €
10 pcs.
33.7841 €
25 pcs.
31.9396 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020636, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 481 in 1000 mm x 30 mm x 45 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.02 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 1000 mm | |
| Width | 30 mm | |
| Height | 45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |