10020617 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 28 x 10.34 mm, 9.41 to 2.6 K/W, natural aluminum, 10020617

Order No.: 65B2016
MPN:
10020617
SK 480 1000 AL
Series: SK
10020617 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.7679 €
50 pcs.
13.8992 €
100 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020617, Fischer Elektronik

Extruded Heatsink for lock-in retaining spring SK 480 in 1000 mm x 28 mm x 10.34 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.6 K/W
Max. heat resistance 9.41 K/W
Length 1000 mm
Width 28 mm
Height 10.34 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Customs tariff number 76042990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes