10020611 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 65 x 20 mm, 2.5 to 0.78 K/W, black anodized, 10020611

Order No.: 65B0427
MPN:
10020611
SK 48 50 SA TO 3
Series: SK
10020611 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5700 €
50 pcs.
3.3558 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020611, Fischer Elektronik

Extruded Heatsink SK 48 for SSR-3, TO-3 in 50 mm x 65 mm x 20 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.78 K/W
Max. heat resistance 2.5 K/W
Length 50 mm
Width 65 mm
Height 20 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for SSR-3, TO-3
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes