10020527 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 41.5 x 22 mm, 4.4 to 1.36 K/W, black anodized, 10020527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1888 €
50 pcs.
3.9389 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020527, Fischer Elektronik
Extruded Heatsink SK 472 in 75 mm x 41.5 mm x 22 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.36 K/W | |
| Max. heat resistance | 4.4 K/W | |
| Length | 75 mm | |
| Width | 41.5 mm | |
| Height | 22 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |