10020459 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 45 x 85 mm, 1.4 to 0.43 K/W, black anodized, 10020459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
10 pcs.
16.8147 €
25 pcs.
15.8151 €
50 pcs.
15.1487 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020459, Fischer Elektronik
Extruded Heatsink SK 467 for SSR-4 in 100 mm x 45 mm x 85 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.4 K/W | |
| Length | 100 mm | |
| Width | 45 mm | |
| Height | 85 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SSR-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |