10020433 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 84 x 39.8 mm, 1.74 to 0.48 K/W, natural aluminum, 10020433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.2804 €
50 pcs.
12.4950 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020433, Fischer Elektronik
Extruded Heatsink SK 464 in 150 mm x 84 mm x 39.8 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.48 K/W | |
| Max. heat resistance | 1.74 K/W | |
| Length | 150 mm | |
| Width | 84 mm | |
| Height | 39.8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |