10020312 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 40 x 6 mm, 11 to 3.41 K/W, black anodized, 10020312

Order No.: 65B1934
MPN:
10020312
SK 456 1000 SA
Series: SK
10020312 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9364 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
5 pcs.
38.1990 €
10 pcs.
36.6044 €
25 pcs.
35.1407 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020312, Fischer Elektronik

Extruded Heatsink SK 456 in 1000 mm x 40 mm x 6 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.41 K/W
Max. heat resistance 11 K/W
Length 1000 mm
Width 40 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes