10020225 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 79 x 15 mm, 3.92 to 1.08 K/W, natural aluminum, 10020225

Order No.: 65B1913
MPN:
10020225
SK 45 1000 AL
Series: SK
10020225 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.49 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4913 €
5 pcs.
49.2541 €
10 pcs.
47.2073 €
25 pcs.
45.3152 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10020225, Fischer Elektronik

Extruded Heatsink SK 45 in 1000 mm x 79 mm x 15 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.08 K/W
Max. heat resistance 3.92 K/W
Length 1000 mm
Width 79 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes