10020059 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 111.1 x 33 mm, 1.7 to 0.53 K/W, black anodized, 10020059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.3066 €
50 pcs.
6.8782 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020059, Fischer Elektronik
Extruded Heatsink SK 433 in 50 mm x 111.1 mm x 33 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.53 K/W | |
| Max. heat resistance | 1.7 K/W | |
| Length | 50 mm | |
| Width | 111.1 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |