10020039 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 54 x 55 mm, 1.75 to 0.54 K/W, black anodized, 10020039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
7.1757 €
50 pcs.
6.7592 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020039, Fischer Elektronik
Extruded Heatsink SK 429 in 75 mm x 54 mm x 55 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.54 K/W | |
| Max. heat resistance | 1.75 K/W | |
| Length | 75 mm | |
| Width | 54 mm | |
| Height | 55 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |