10020016 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 50.8 x 16.51 mm, 5.7 to 2.8 K/W, black anodized, 10020016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available: 28 pcs.
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 426.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.8 K/W | |
| Max. heat resistance | 5.7 K/W | |
| Length | 37.5 mm | |
| Width | 50.8 mm | |
| Height | 16.51 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |