10020004 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 43.1 x 8 mm, 9.18 to 2.54 K/W, natural aluminum, 10020004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2748 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.27 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2748 €
10 pcs.
26.0372 €
25 pcs.
24.9067 €
50 pcs.
23.5382 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10020004, Fischer Elektronik
Extruded Heatsink SK 423 in 1000 mm x 43.1 mm x 8 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.54 K/W | |
| Max. heat resistance | 9.18 K/W | |
| Length | 1000 mm | |
| Width | 43.1 mm | |
| Height | 8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |