10019998 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 43.1 x 16.5 mm, 4.59 to 1.27 K/W, natural aluminum, 10019998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5286 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.53 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5286 €
5 pcs.
45.4580 €
10 pcs.
43.5659 €
25 pcs.
41.8285 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019998, Fischer Elektronik
Extruded Heatsink SK 422 in 1000 mm x 43.1 mm x 16.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.27 K/W | |
| Max. heat resistance | 4.59 K/W | |
| Length | 1000 mm | |
| Width | 43.1 mm | |
| Height | 16.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |