10019951 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 160 x 19 mm, 1.75 to 0.54 K/W, black anodized, 10019951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4220 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
10 pcs.
15.3986 €
50 pcs.
14.4942 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019951, Fischer Elektronik
Extruded Heatsink SK 417 in 150 mm x 160 mm x 19 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.54 K/W | |
| Max. heat resistance | 1.75 K/W | |
| Length | 150 mm | |
| Width | 160 mm | |
| Height | 19 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |