10019930 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 219 x 15 mm, 1.57 to 0.43 K/W, natural aluminum, 10019930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.3161 €
50 pcs.
12.5307 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019930, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 415 in 150 mm x 219 mm x 15 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.43 K/W | |
| Max. heat resistance | 1.57 K/W | |
| Length | 150 mm | |
| Width | 219 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |